52925-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,83000 zł
Datasheet
Yellow 8 Stud Spade Terminal Connector Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52925-1

DigiKey Part Number
A136230TR-ND - Tape & Reel (TR)
A136230CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52925-1
Description
CONN SPADE TERM 22-26AWG #8 YEL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
52925-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.375" (9.53mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.787" (20.00mm)
Length - Termination
0.331" (8.41mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.164" (4.17mm)
Termination
Crimp
Base Product Number
Wire Gauge
22-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52925TE Connectivity AMP Connectors0A27436-ND7,83000 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 zł12,39 zł
1010,52500 zł105,25 zł
259,86320 zł246,58 zł
509,39140 zł469,57 zł
1008,94290 zł894,29 zł
2508,38292 zł2 095,73 zł
5008,04346 zł4 021,73 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,99038 zł34 951,90 zł
Manufacturers Standard Package
Unit Price without VAT:12,39000 zł
Unit Price with VAT:15,23970 zł