
5227764-2 | |
|---|---|
DigiKey Part Number | 5227764-2-ND |
Manufacturer | |
Manufacturer Product Number | 5227764-2 |
Description | CONN TNC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 7 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE4065 | Pasternack | 0 | 6099-PE4065-ND | 110,52000 zł | Parametric Equivalent |



