
52265-3 | |
|---|---|
DigiKey Part Number | A28244TR-ND - Tape & Reel (TR) A28244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52265-3 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52265-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.719" (43.66mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.436" (11.07mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 zł | 11,71 zł |
| 10 | 9,93600 zł | 99,36 zł |
| 25 | 9,31320 zł | 232,83 zł |
| 50 | 8,86780 zł | 443,39 zł |
| 100 | 8,44410 zł | 844,41 zł |
| 250 | 7,91540 zł | 1 978,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,76374 zł | 3 881,87 zł |
| 1 000 | 7,39335 zł | 7 393,35 zł |
| 1 500 | 7,18497 zł | 10 777,45 zł |
| 2 500 | 6,93085 zł | 17 327,12 zł |
| 3 500 | 6,76841 zł | 23 689,44 zł |
| 5 000 | 6,60045 zł | 33 002,25 zł |
| Unit Price without VAT: | 11,71000 zł |
|---|---|
| Unit Price with VAT: | 14,40330 zł |

