
521995-2 | |
|---|---|
DigiKey Part Number | A108217-ND |
Manufacturer | |
Manufacturer Product Number | 521995-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521995-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 1.085" (27.56mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | White | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.210" (2.67mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,46662 zł | 27 997,20 zł |
| Unit Price without VAT: | 0,46662 zł |
|---|---|
| Unit Price with VAT: | 0,57394 zł |

