
520973-1 | |
|---|---|
DigiKey Part Number | A111258TR-ND - Tape & Reel (TR) A111258CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520973-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520973-1 Models |
Category | Length - Overall 1.085" (27.56mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Natural |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,79700 zł | 7,97 zł |
| 25 | 0,74560 zł | 18,64 zł |
| 50 | 0,71020 zł | 35,51 zł |
| 100 | 0,67610 zł | 67,61 zł |
| 250 | 0,63372 zł | 158,43 zł |
| 500 | 0,60346 zł | 301,73 zł |
| 1 000 | 0,57460 zł | 574,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55475 zł | 1 386,88 zł |
| 5 000 | 0,52826 zł | 2 641,30 zł |
| 7 500 | 0,51335 zł | 3 850,12 zł |
| 12 500 | 0,49519 zł | 6 189,88 zł |
| 17 500 | 0,48357 zł | 8 462,48 zł |
| 25 000 | 0,47156 zł | 11 789,00 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

