4-644631-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 429
Unit Price: 3,34000 zł
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,20375 zł
Datasheet

Similar


Molex
In Stock: 2 840
Unit Price: 13,57000 zł
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 15,22019 zł
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,29366 zł
Datasheet
Image for 4-644631-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-644631-0

DigiKey Part Number
4-644631-0-ND
Manufacturer
Manufacturer Product Number
4-644631-0
Description
CONN HEADER VERT 10POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Overall Contact Length
0.700" (17.78mm)
Series
Insulation Height
0.545" (13.84mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
1
Features
Board Guide, Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 1 Wall
Insulation Color
Natural
Mounting Type
Current Rating (Amps)
Varies by Wire Gauge
Termination
Solder
Voltage Rating
600VAC
Fastening Type
Friction Lock
Applications
General Purpose, Industrial
Contact Length - Mating
0.450" (11.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0026604100Molex429WM4628-ND3,34000 złSimilar
0026604103Molex00026604103-ND2,20375 złSimilar
0417910840Molex2 840WM7482-ND13,57000 złSimilar
0417910857Molex00417910857-ND15,22019 złSimilar
1718130010Molex0WM10173-ND2,29366 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes