5207719-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 692
Unit Price: 8,65000 zł
Datasheet

Similar


RAF Electronic Hardware
In Stock: 1 482
Unit Price: 2,51000 zł
Datasheet
Jackscrew Socket For AMPLIMITE Series HDE, HDF, HDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5207719-4

DigiKey Part Number
A113824-ND
Manufacturer
Manufacturer Product Number
5207719-4
Description
FEMALE SCREWLOCK KIT 10 PC PART
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series HDE, HDF, HDP
Datasheet
 Datasheet
EDA/CAD Models
5207719-4 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
AMPLIMITE Series HDE, HDF, HDP
Manufacturer
TE Connectivity AMP Connectors
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.560" (14.22mm)
Packaging
Bag
Length - Below Head
0.560" (14.22mm)
Part Status
Obsolete
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5207719-2TE Connectivity AMP Connectors692A113823-ND8,65000 złSimilar
4750-7RAF Electronic Hardware1 4821772-1824-ND2,51000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types