
52077-1 | |
|---|---|
DigiKey Part Number | A136203-ND |
Manufacturer | |
Manufacturer Product Number | 52077-1 |
Description | CONN RING CIRC 12AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52077-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction, Serrated Termination |
Part Status Active | Color Yellow, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.095" ~ 0.200" (2.41mm ~ 5.08mm) |
Width - Outer Edges 0.715" (18.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.490" (37.85mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 zł | 6,28 zł |
| 10 | 5,35400 zł | 53,54 zł |
| 25 | 5,01720 zł | 125,43 zł |
| 50 | 4,77640 zł | 238,82 zł |
| 100 | 4,54810 zł | 454,81 zł |
| 250 | 4,26328 zł | 1 065,82 zł |
| 500 | 4,05968 zł | 2 029,84 zł |
| 1 000 | 3,86593 zł | 3 865,93 zł |
| 2 500 | 3,62399 zł | 9 059,98 zł |
| Unit Price without VAT: | 6,28000 zł |
|---|---|
| Unit Price with VAT: | 7,72440 zł |




