
696035-2 | |
|---|---|
DigiKey Part Number | A100817TR-ND - Tape & Reel (TR) A100817CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696035-2 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular, 2 Holes 6 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 696035-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular, 2 Holes | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.755" (19.18mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 zł | 38,17 zł |
| 10 | 32,42900 zł | 324,29 zł |
| 25 | 30,39680 zł | 759,92 zł |
| 50 | 28,94540 zł | 1 447,27 zł |
| 100 | 27,56410 zł | 2 756,41 zł |
| 250 | 26,67348 zł | 6 668,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,60690 zł | 12 303,45 zł |
| 1 000 | 23,43381 zł | 23 433,81 zł |
| 1 500 | 22,77376 zł | 34 160,64 zł |
| Unit Price without VAT: | 38,17000 zł |
|---|---|
| Unit Price with VAT: | 46,94910 zł |

