
5177985-5 | |
|---|---|
DigiKey Part Number | A99193TR-ND - Tape & Reel (TR) A99193CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177985-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177985-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,44000 zł | 28,44 zł |
| 10 | 24,16600 zł | 241,66 zł |
| 25 | 22,65240 zł | 566,31 zł |
| 50 | 21,57060 zł | 1 078,53 zł |
| 100 | 20,54120 zł | 2 054,12 zł |
| 250 | 19,97248 zł | 4 993,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 18,26533 zł | 12 785,73 zł |
| 1 400 | 17,39448 zł | 24 352,27 zł |
| 2 100 | 16,90456 zł | 35 499,58 zł |
| Unit Price without VAT: | 28,44000 zł |
|---|---|
| Unit Price with VAT: | 34,98120 zł |


















