176379-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 96,52890 zł
Datasheet
Image for 176379-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176379-5

DigiKey Part Number
176379-5-ND
Manufacturer
Manufacturer Product Number
176379-5
Description
CONN RCPT 120POS R/A GOLD
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Features
Board Lock
Packaging
Box
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
11.8µin (0.30µm)
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.335" (8.50mm)
Number of Positions
120
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5176379-5TE Connectivity AMP Connectors05176379-5-ND96,52890 złDirect
Obsolete
This product is no longer manufactured. View Substitutes