
5176372-5 | |
|---|---|
DigiKey Part Number | 5176372-5-ND |
Manufacturer | |
Manufacturer Product Number | 5176372-5 |
Description | CONN RCPT 120POS VERT GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5176372-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Mated Stacking Heights 12mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.374" (9.50mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 55,38630 zł | 33 231,78 zł |
| Unit Price without VAT: | 55,38630 zł |
|---|---|
| Unit Price with VAT: | 68,12515 zł |



