
5120938-1 | |
|---|---|
DigiKey Part Number | 5120938-1-ND |
Manufacturer | |
Manufacturer Product Number | 5120938-1 |
Description | UPM HEADER ASSEMBLY, SEQUENCED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5120938-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 3 Power |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Blades | Color Gray |
Connector Style Blade Power | Current Rating (Amps) 10A |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 22,49180 zł | 21 592,13 zł |
| Unit Price without VAT: | 22,49180 zł |
|---|---|
| Unit Price with VAT: | 27,66491 zł |

