
5120779-1 | |
|---|---|
DigiKey Part Number | A101798-ND |
Manufacturer | |
Manufacturer Product Number | 5120779-1 |
Description | CONN HEADER 144POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 144 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5120779-1 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.079" (2.00mm) |
Series | Number of Rows 12 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Connector Usage Backplane |
Connector Style B 12 | Contact Finish Gold |
Number of Positions 144 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,31000 zł | 144,31 zł |
| 20 | 116,79600 zł | 2 335,92 zł |
| 40 | 111,22325 zł | 4 448,93 zł |
| 60 | 108,08900 zł | 6 485,34 zł |
| 100 | 104,26610 zł | 10 426,61 zł |
| 260 | 97,47696 zł | 25 344,01 zł |
| Unit Price without VAT: | 144,31000 zł |
|---|---|
| Unit Price with VAT: | 177,50130 zł |


