Similar

5111897-9 | |
|---|---|
DigiKey Part Number | A118485-ND |
Manufacturer | |
Manufacturer Product Number | 5111897-9 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5111897-9 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.174" (4.42mm) |
Series | Overall Contact Length 0.703" (17.86mm) |
Packaging Tray | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65863-085LF | Amphenol CS (FCI) | 0 | 609-3638-ND | 3,40000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 24,14413 zł | 6 953,51 zł |
| Unit Price without VAT: | 24,14413 zł |
|---|---|
| Unit Price with VAT: | 29,69728 zł |






