50863-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 19 342
Unit Price: 2,69000 zł
Datasheet
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50863-6

DigiKey Part Number
A24853-ND
Manufacturer
Manufacturer Product Number
50863-6
Description
CONN PIN RCPT .014-.026 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.052" (1.32mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.070" (1.77mm)
Series
Socket Depth
0.247" (6.27mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Obsolete
Contact Finish
Tin
Tail Type
No Tail
Contact Finish Thickness
100.0µin (2.54µm)
Termination
Solder
Features
Open Bottom
Length - Overall
0.260" (6.60mm)
Operating Temperature
-65°C ~ 126°C
Accepts Pin Diameter
0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5050863-6TE Connectivity AMP Connectors19 342A32381-ND2,69000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes