
505072-1 | |
|---|---|
DigiKey Part Number | 505072-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 505072-1 |
Description | CONN RING STUD RETAIN 16-20AWG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Stud Retaining 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 505072-1 Models |
Category | Width - Outer Edges 0.645" (16.38mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Stud Retaining | Features Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Brass |
Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 000 | 0,47197 zł | 80 706,87 zł |
| Unit Price without VAT: | 0,47197 zł |
|---|---|
| Unit Price with VAT: | 0,58052 zł |

