
2-2112966-2 | |
|---|---|
DigiKey Part Number | A142563TR-ND - Tape & Reel (TR) A142563CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2112966-2 |
Description | TAB 5.8X0.8 CONTACT CF SWS AG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 10 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-2112966-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10 AWG |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 zł | 7,36 zł |
| 10 | 6,26600 zł | 62,66 zł |
| 25 | 5,87320 zł | 146,83 zł |
| 50 | 5,59240 zł | 279,62 zł |
| 100 | 5,32480 zł | 532,48 zł |
| 250 | 4,99120 zł | 1 247,80 zł |
| 500 | 4,75300 zł | 2 376,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,55768 zł | 5 469,22 zł |
| 2 400 | 4,34025 zł | 10 416,60 zł |
| 3 600 | 4,21794 zł | 15 184,58 zł |
| 6 000 | 4,06877 zł | 24 412,62 zł |
| 8 400 | 3,97345 zł | 33 376,98 zł |
| Unit Price without VAT: | 7,36000 zł |
|---|---|
| Unit Price with VAT: | 9,05280 zł |











