
5-87456-5 | |
|---|---|
DigiKey Part Number | 5-87456-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-87456-5 |
Description | CONN RCPT HSG 70POS 2.54MM |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |





















