Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5-826949-0 | |
|---|---|
DigiKey Part Number | 5-826949-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-826949-0 |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-826949-0 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTSW-150-08-F-S-RA | Samtec Inc. | 0 | HTSW-150-08-F-S-RA-ND | 2,61000 zł | Similar |
| HTSW-150-08-S-S-RA | Samtec Inc. | 0 | HTSW-150-08-S-S-RA-ND | 3,74000 zł | Similar |
| HTSW-150-08-T-S-RA | Samtec Inc. | 0 | HTSW-150-08-T-S-RA-ND | 2,01000 zł | Similar |
| HTSW-150-08-TM-S-RA | Samtec Inc. | 0 | HTSW-150-08-TM-S-RA-ND | 2,01000 zł | Similar |
| TSW-150-08-F-S-RA | Samtec Inc. | 0 | 612-TSW-150-08-F-S-RA-ND | 2,61000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,07264 zł | 21 217,92 zł |
| Unit Price without VAT: | 7,07264 zł |
|---|---|
| Unit Price with VAT: | 8,69935 zł |








