Direct

5-520423-1 | |
|---|---|
DigiKey Part Number | 5-520423-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-520423-1 |
Description | CONN PLUG FLAT 4 CONDUCTOR SDL |
Customer Reference | |
Detailed Description | SDL, Plug Modular Connector 4 Positions Position Shielded Crimp |
Datasheet | Datasheet |
Category | Length 0.890" (22.61mm) |
Manufacturer TE Connectivity AMP Connectors | Color Clear, Gray |
Series | Wire Gauge 24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type SDL, Plug | Contact Material Copper Alloy |
Cable Type Flat Cable | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 4 Positions | Voltage Rating 30V |
Features Keyed | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1761184-1 | TE Connectivity AMP Connectors | 597 | 5-1761184-1-ND | 24,27000 zł | Direct |


