Direct



5-2232358-2 | |
|---|---|
DigiKey Part Number | A118771-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232358-2 |
Description | CONN RCPT HSG 2POS 6.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Obsolete | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2232263-2 | TE Connectivity AMP Connectors | 21 763 | A118772-ND | 3,30000 zł | Direct |










