


5-2149781-1 | |
|---|---|
DigiKey Part Number | A117693-ND |
Manufacturer | |
Manufacturer Product Number | 5-2149781-1 |
Description | CONN DIFF ARRAY RCP 161P PCB TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 161 Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-2149781-1 Models |
Category | Number of Positions 161 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Contact Finish Tin |
Packaging Bulk | Height Above Board 0.287" (7.30mm) |
Part Status Active | Base Product Number |
Connector Type Differential Pair Array, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,71000 zł | 85,71 zł |
| 10 | 72,83900 zł | 728,39 zł |
| 32 | 67,09844 zł | 2 147,15 zł |
| 64 | 63,89766 zł | 4 089,45 zł |
| 128 | 60,84977 zł | 7 788,77 zł |
| 256 | 57,94836 zł | 14 834,78 zł |
| 512 | 55,18611 zł | 28 255,29 zł |
| Unit Price without VAT: | 85,71000 zł |
|---|---|
| Unit Price with VAT: | 105,42330 zł |


