5-1634504-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 544
Unit Price: 19,64000 zł
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 31
Unit Price: 53,40000 zł
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
1-1634504-2
1-1634504-2

5-1634504-2

DigiKey Part Number
A97551-ND
Manufacturer
Manufacturer Product Number
5-1634504-2
Description
CONN BNC JACK STR 75 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
5-1634504-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Isolated
Series
Housing Color
Silver, White
Packaging
Box
Center Contact Material
Phosphor Bronze
Part Status
Obsolete
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Zinc Alloy
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Impedance
75 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-10-75RFXG2Amphenol RF544ARFX1900-ND19,64000 złParametric Equivalent
31-10-75Amphenol RF31ARF1121-ND53,40000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes