Similar
Similar



5-147100-6 | |
|---|---|
DigiKey Part Number | 5-147100-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-147100-6 |
Description | CONN RCPT 16POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-147100-6 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416-83-216-41-006101 | Preci-Dip | 0 | 416-83-216-41-006101-ND | 8,90295 zł | Similar |
| 416-87-216-41-006101 | Preci-Dip | 0 | 416-87-216-41-006101-ND | 5,96282 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 6,87900 zł | 19 261,20 zł |
| Unit Price without VAT: | 6,87900 zł |
|---|---|
| Unit Price with VAT: | 8,46117 zł |


