
5-103171-4 | |
|---|---|
DigiKey Part Number | A33428TR-ND - Tape & Reel (TR) A33428CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-103171-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-103171-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,92600 zł | 9,26 zł |
| 25 | 0,86760 zł | 21,69 zł |
| 50 | 0,82660 zł | 41,33 zł |
| 100 | 0,78670 zł | 78,67 zł |
| 250 | 0,73740 zł | 184,35 zł |
| 500 | 0,70214 zł | 351,07 zł |
| 1 000 | 0,66857 zł | 668,57 zł |
| 2 500 | 0,62667 zł | 1 566,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,55938 zł | 6 992,25 zł |
| 25 000 | 0,53379 zł | 13 344,75 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |







