



4DBL-02-006 | |
|---|---|
DigiKey Part Number | A112164-ND |
Manufacturer | |
Manufacturer Product Number | 4DBL-02-006 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 4DBL-02-006 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 zł | 12,71 zł |
| 10 | 9,06300 zł | 90,63 zł |
| 25 | 7,91840 zł | 197,96 zł |
| 50 | 7,19960 zł | 359,98 zł |
| 100 | 6,60170 zł | 660,17 zł |
| 250 | 5,97740 zł | 1 494,35 zł |
| 500 | 5,61300 zł | 2 806,50 zł |
| 1 000 | 5,32487 zł | 5 324,87 zł |
| 5 000 | 4,87612 zł | 24 380,60 zł |
| Unit Price without VAT: | 12,71000 zł |
|---|---|
| Unit Price with VAT: | 15,63330 zł |




