
42555-1 | |
|---|---|
DigiKey Part Number | A111189TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42555-1 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42555-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Length - Overall 0.820" (20.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,77672 zł | 31 068,80 zł |
| Unit Price without VAT: | 0,77672 zł |
|---|---|
| Unit Price with VAT: | 0,95537 zł |

