
42511-1 | |
|---|---|
DigiKey Part Number | A27612TR-ND - Tape & Reel (TR) A27612CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42511-1 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42511-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 25 | 0,66800 zł | 16,70 zł |
| 50 | 0,63620 zł | 31,81 zł |
| 100 | 0,60580 zł | 60,58 zł |
| 250 | 0,56776 zł | 141,94 zł |
| 500 | 0,54064 zł | 270,32 zł |
| 1 000 | 0,51481 zł | 514,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42691 zł | 1 707,64 zł |
| 8 000 | 0,40653 zł | 3 252,24 zł |
| 12 000 | 0,39506 zł | 4 740,72 zł |
| 20 000 | 0,38108 zł | 7 621,60 zł |
| 28 000 | 0,37214 zł | 10 419,92 zł |
| 40 000 | 0,36289 zł | 14 515,60 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |








