
41532 | |
|---|---|
DigiKey Part Number | A27606TR-ND - Tape & Reel (TR) A27606CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41532 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,72500 zł | 7,25 zł |
| 25 | 0,67920 zł | 16,98 zł |
| 50 | 0,64700 zł | 32,35 zł |
| 100 | 0,61650 zł | 61,65 zł |
| 250 | 0,57768 zł | 144,42 zł |
| 500 | 0,55004 zł | 275,02 zł |
| 1 000 | 0,52379 zł | 523,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48918 zł | 1 956,72 zł |
| 8 000 | 0,46582 zł | 3 726,56 zł |
| 12 000 | 0,45268 zł | 5 432,16 zł |
| 20 000 | 0,43665 zł | 8 733,00 zł |
| 28 000 | 0,42642 zł | 11 939,76 zł |
| 40 000 | 0,41583 zł | 16 633,20 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |










