
41495 | |
|---|---|
DigiKey Part Number | A100609TR-ND - Tape & Reel (TR) A100609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41495 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 41495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.688" (17.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.235" (5.97mm) | |
Length - Termination | 0.215" (5.46mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,88700 zł | 8,87 zł |
| 25 | 0,83160 zł | 20,79 zł |
| 50 | 0,79140 zł | 39,57 zł |
| 100 | 0,75330 zł | 75,33 zł |
| 250 | 0,70608 zł | 176,52 zł |
| 500 | 0,67234 zł | 336,17 zł |
| 1 000 | 0,64024 zł | 640,24 zł |
| 2 500 | 0,60012 zł | 1 500,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,56940 zł | 4 555,20 zł |
| 16 000 | 0,54223 zł | 8 675,68 zł |
| 24 000 | 0,52695 zł | 12 646,80 zł |
| 40 000 | 0,50831 zł | 20 332,40 zł |
| 56 000 | 0,49639 zł | 27 797,84 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |











