
414045-1 | |
|---|---|
DigiKey Part Number | A1105-ND |
Manufacturer | |
Manufacturer Product Number | 414045-1 |
Description | CONN MINI UHF JACK STR CRIMP |
Customer Reference | |
Detailed Description | UHF, Mini Connector Jack, Female Socket Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-58 |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Frequency - Max 2 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Contact Termination Crimp | Operating Temperature -55°C ~ 85°C |
Shield Termination Crimp | Voltage Rating 335 V |
Impedance Non-Constant | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5414045-1 | TE Connectivity AMP Connectors | 0 | A32434-ND | 63,74227 zł | Direct |


