Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60824-1

DigiKey Part Number
17-60824-1TR-ND - Tape & Reel (TR)
17-60824-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60824-1
Description
CONN PC PIN CIRC 0.058DIA TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
60824-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Single Post
Terminal Style
Flanged
Pin Size - Above Flange
0.058" (1.47mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.160" (4.06mm)
Length - Below Flange
0.100" (2.54mm)
Length - Overall
0.325" (8.26mm)
Flange Diameter
0.090" (2.29mm)
Mounting Hole Diameter
0.067" ~ 0.073" (1.70mm ~ 1.85mm)
Mounting Type
Through Hole
Termination
Clinch Fit
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 938
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,61400 zł6,14 zł
250,57760 zł14,44 zł
500,54940 zł27,47 zł
1000,52320 zł52,32 zł
2500,49020 zł122,55 zł
5000,46674 zł233,37 zł
1 0000,44443 zł444,43 zł
2 5000,41658 zł1 041,45 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38907 zł3 890,70 zł
20 0000,37050 zł7 410,00 zł
30 0000,36006 zł10 801,80 zł
50 0000,34732 zł17 366,00 zł
70 0000,33918 zł23 742,60 zł
100 0000,33075 zł33 075,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł