4-943213-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 54,60539 zł
Datasheet
Image for 4-943213-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-943213-1

DigiKey Part Number
4-943213-1-ND
Manufacturer
Manufacturer Product Number
4-943213-1
Description
CONN MOD JACK 4- VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 4 Positions Vertical Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Packaging
Bulk
Features
Board Guide, Keyed
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
SDL, Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
4 Positions
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyester
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 80°C
Orientation
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-1761207-1TE Connectivity AMP Connectors04-1761207-1-ND54,60539 złDirect
Obsolete
This product is no longer manufactured. View Substitutes