Image for 4-5504566-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-5504566-2

DigiKey Part Number
4-5504566-2-ND
Manufacturer
Manufacturer Product Number
4-5504566-2
Description
CONN FIBER SMA PLUG SIMPLEX
Customer Reference
Detailed Description
Fiber Optic Plug Connector SMA Simplex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
3.1mm
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded
Part Status
Obsolete
Boot Color
Black
Connector Style
SMA
Features
Protective Cap, Strain Relief
Connector Type
Plug
Ferrule Material
Stainless Steel
Simplex/Duplex
Simplex
Base Product Number
Mode
Multimode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.