
SSB-LX02YC | |
|---|---|
DigiKey Part Number | 67-1325-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX02YC |
Description | LED CBI 1X2 YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 1 High x 2 Wide Yellow (x 2) 4.5V 30mA Rectangle with Flat Top Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow (x 2) | |
Wavelength - Peak | 585nm | |
Configuration | 1 High x 2 Wide | |
Current | 30mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 4.5V | |
Mounting Type | Through Hole, Right Angle |

