9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-284866-9

DigiKey Part Number
A117641-ND
Manufacturer
Manufacturer Product Number
4-284866-9
Description
CONN RCPT 9POS IDC 22-24AWG TIN
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-284866-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Fastening Type
Latch Lock
Packaging
Bulk
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
22-24 AWG
Contact Type
Female Blade Socket
Features
Mates to PCB
Number of Positions
9
Contact Finish
Tin
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.