



4-2489541-5 | |
|---|---|
DigiKey Part Number | 17-4-2489541-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-2489541-5 |
Description | LED PNL IND YELLOW CLR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 110V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 4-2489541-5 Models |
Category | Ratings DC |
Manufacturer TE Connectivity AMP Connectors | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.60mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Termination Style Screw Terminal |
Lens Color Yellow | Ingress Protection IP20, IP65 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,45000 zł | 24,45 zł |
| 10 | 18,42800 zł | 184,28 zł |
| 100 | 14,88490 zł | 1 488,49 zł |
| 500 | 13,33932 zł | 6 669,66 zł |
| 1 000 | 12,83718 zł | 12 837,18 zł |
| 2 000 | 12,41268 zł | 24 825,36 zł |
| Unit Price without VAT: | 24,45000 zł |
|---|---|
| Unit Price with VAT: | 30,07350 zł |

