40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Taking Commercial Drone Reliability to New Heights

4-146475-0

DigiKey Part Number
A117618-ND
Manufacturer
Manufacturer Product Number
4-146475-0
Description
CONN HDR 40POS 0.1 STACK T/H
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-146475-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.330" (8.382mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Stack Height
0.800" (20.320mm)
Series
Length - Tail
0.100" (2.540mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder
Number of Positions
40
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Number of Rows
1
Color
Black
Length - Overall Pin
1.230" (31.242mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 28 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

28In Stock
Ships from WEC