



4-1102703-5 | |
|---|---|
DigiKey Part Number | A128783-ND |
Manufacturer | |
Manufacturer Product Number | 4-1102703-5 |
Description | CONN BASE BOTTOM ENTRY SZ1 IP68 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 4-1102703-5 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.008" L x 1.260" W x 0.866" H (51.00mm x 32.00mm x 22.00mm) |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum |
Connector Type Base - Panel Mount | Housing Finish Chromite TCP Passivation |
Style Bottom Entry | Operating Temperature -40°C ~ 80°C |
Size 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,05000 zł | 704,05 zł |
| 10 | 598,50400 zł | 5 985,04 zł |
| 30 | 553,91567 zł | 16 617,47 zł |
| 50 | 534,33980 zł | 26 716,99 zł |
| Unit Price without VAT: | 704,05000 zł |
|---|---|
| Unit Price with VAT: | 865,98150 zł |

