Similar
Similar

390262-2 | |
|---|---|
DigiKey Part Number | 390262-2-ND |
Manufacturer | |
Manufacturer Product Number | 390262-2 |
Description | CONN IC DIP SOCKET 28POS TIN |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 390262-2 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Bulk | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 28 (2 x 14) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.118" (3.00mm) |
Contact Finish - Mating Tin | Contact Resistance 30mOhm |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole, Right Angle, Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 614-93-628-31-012000 | Mill-Max Manufacturing Corp. | 1 508 | ED6128-ND | 31,06000 zł | Similar |
| A 28-LC-TT | Assmann WSW Components | 2 442 | AE10004-ND | 1,65000 zł | Similar |



