
368511-1 | |
|---|---|
DigiKey Part Number | A142470-ND |
Manufacturer | |
Manufacturer Product Number | 368511-1 |
Description | CONN PLUG HSG 20POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 368511-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.232" (5.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 4,24800 zł | 42,48 zł |
| 25 | 3,98160 zł | 99,54 zł |
| 50 | 3,79180 zł | 189,59 zł |
| 140 | 3,52564 zł | 493,59 zł |
| 280 | 3,35714 zł | 940,00 zł |
| 560 | 3,19684 zł | 1 790,23 zł |
| 1 120 | 3,04426 zł | 3 409,57 zł |
| 2 520 | 2,87500 zł | 7 245,00 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |

