6 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
368502-1
368502-1

368502-1

DigiKey Part Number
A122447-ND
Manufacturer
Manufacturer Product Number
368502-1
Description
CONN PLUG HSG 6POS 3.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
368502-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,80000 zł2,80 zł
102,37000 zł23,70 zł
252,22200 zł55,55 zł
502,11560 zł105,78 zł
1002,01410 zł201,41 zł
4001,82628 zł730,51 zł
8001,73903 zł1 391,22 zł
1 2001,68995 zł2 027,94 zł
2 8001,59188 zł4 457,26 zł
Manufacturers Standard Package
Unit Price without VAT:2,80000 zł
Unit Price with VAT:3,44400 zł