Parametric Equivalent

35670 | |
|---|---|
DigiKey Part Number | A27092-ND |
Manufacturer | |
Manufacturer Product Number | 35670 |
Description | CONN RING CIRC 4AWG #3/4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 2.090" (53.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,16132 zł | 12 161,32 zł |
| Unit Price without VAT: | 12,16132 zł |
|---|---|
| Unit Price with VAT: | 14,95842 zł |




