350833-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3 035
Unit Price: 14,90000 zł
Datasheet
4 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350833-2

DigiKey Part Number
A25275-ND
Manufacturer
Manufacturer Product Number
350833-2
Description
CONN HDR 4POS 0.25 GOLD PCB
Customer Reference
Detailed Description
4 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Locking Ramp
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Color
White
Connector Type
Insulation Height
0.550" (13.97mm)
Contact Type
Female Socket
Contact Length - Post
0.215" (5.46mm)
Style
Board to Cable/Wire
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350833-4TE Connectivity AMP Connectors3 035A31734-ND14,90000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes