
341412-1 | |
|---|---|
DigiKey Part Number | A105272-ND |
Manufacturer | |
Manufacturer Product Number | 341412-1 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 341412-1 Models |
Category | Length - Overall 0.853" (21.67mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15.5-20 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Insulation Diameter 0.082" ~ 0.114" (2.08mm ~ 2.90mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |

