336075-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 28 561
Unit Price: 0,47000 zł
Datasheet
0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336075-5

DigiKey Part Number
A117953TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
336075-5
Description
CONN QC RCPT 16-20AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
336075-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.669" (17.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Steel
Gender
Female
Contact Finish
Nickel
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.118" (3.00mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
336075-3TE Connectivity AMP Connectors28 561A117952CT-ND0,47000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes