
350669-1 | |
|---|---|
DigiKey Part Number | A25339-ND |
Manufacturer | |
Manufacturer Product Number | 350669-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350669-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,77900 zł | 7,79 zł |
| 25 | 0,73120 zł | 18,28 zł |
| 50 | 0,69580 zł | 34,79 zł |
| 100 | 0,66250 zł | 66,25 zł |
| 250 | 0,62076 zł | 155,19 zł |
| 500 | 0,59112 zł | 295,56 zł |
| 1 000 | 0,56286 zł | 562,86 zł |
| 3 000 | 0,52083 zł | 1 562,49 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |


























