
325905-1 | |
|---|---|
DigiKey Part Number | 325905-1-ND |
Manufacturer | |
Manufacturer Product Number | 325905-1 |
Description | CONN TERM RECT 350 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325905-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 2.790" (70.87mm) | |
Width - Outer Edges | 1.510" (38.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.819" (20.80mm) | |
Diameter - Barrel OD | 1.026" (26.06mm) | |
Diameter - Ring ID | 0.515" (13.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,27220 zł | 5 827,22 zł |
| Unit Price without VAT: | 58,27220 zł |
|---|---|
| Unit Price with VAT: | 71,67481 zł |



