
5646884-1 | |
|---|---|
DigiKey Part Number | 5646884-1-ND |
Manufacturer | |
Manufacturer Product Number | 5646884-1 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5646884-1 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 5 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Current Rating (Amps) 1.5 A |
Connector Type Header, Male Pins | Voltage Rating 500Vrms |
Connector Style AB 25 | Operating Temperature -55°C ~ 125°C |
Number of Positions 125 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 86,20492 zł | 646 536,90 zł |
| Unit Price without VAT: | 86,20492 zł |
|---|---|
| Unit Price with VAT: | 106,03205 zł |

